Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLA4DFB
Order Code3381834
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,874.000 |
| 5+ | Php4,010.900 |
| 10+ | Php3,931.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,874.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
LA4DFB is a TeSys Deca low signal interface module, for the control of contactors LC.D09-D115 (3P). The electromechanical relay interface is controlled by a 24VDC input signal. To be used with contactors with 24-250VAC coils (B7 to U7).
- 3-pole, top mounted, 24VDC rated supply voltage
- 17 to 30V at 20°C DC control circuit voltage limits
- 250V for control circuit conforming to IEC 60947-5-1 rated insolation voltage
- 25mA 20°C current consumption, 10Mcycles at 240V electrical durability
- LED indicator signalling, IEC 60255-5 standard, UL and CSA certified
- IP2X conforming to IEC 60529 (IP degree of protection), 0.6W for control circuit heat dissipation
- Ambient air temperature range from -25 to 55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049