Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php435,665.100 |
| 5+ | Php426,952.000 |
| 10+ | Php418,238.800 |
| 25+ | Php409,525.600 |
| 50+ | Php400,812.000 |
Product Information
Product Overview
MICS3-ACAZ40PZ1P01 is a microScan3 safety laser scanner for the protection of very different applications from stationery to mobile and from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambient light, and delivers high-precision measurement data. It increases the productivity and availability of machines. The safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation and very high performance.
- microScan3 Core - PROFINET safety laser scanner
- 4m protective field range
- Up to 8 fields configurable, and 8 monitoring cases
- RJ45 pushpull AIDA connection interface
- PROFINET PROFIsafe for seamless integration with the control system
- Very wide 275° scanning angle
- Industrial-grade IP65 aluminium housing
- Designed for industrial safety applications like AGVs, machinery, and area protection
- PL d, SIL 2, Type 3 safety rating
- Sensor including system plug for easier wiring and installation
Technical Specifications
microScan3 Series
8Field Pairs
5 Pin M12 Connector
IP65
SIL2
275°
No
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate