LED Touchless Switches:

4 Products Found

Element14 stocks a diverse range of touchless switches designed for hygienic, contact-free control in industrial and commercial settings. These switches utilize advanced sensing technologies like infrared or capacitive proximity detection, ensuring reliable activation without physical contact. Ideal for applications that demand stringent cleanliness or where frequent interaction may cause wear, our portfolio supports hands-free operation with trusted global brands.

Touchless switches are non-contact input devices that detect the presence or motion of a hand or object to activate a circuit. They eliminate mechanical wear and reduce contamination risks, making them ideal for clean-sensitive environments. These switches enhance usability and longevity, particularly in systems where sanitation, durability and accessibility are key.

Applications:

  • Healthcare & Laboratories: Cleanroom controls and sterile access points
  • Public Spaces: Touch-free door openers and elevator panels
  • Industrial Equipment: Machine start/stop controls with minimized wear
Show More
View
Buyer
Engineer
Manufacturer
Light Source
Detection Range
Illumination Colour
Voltage Rating
Housing Material
Contact Rating
IP Rating
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4167489

RoHS

Each
1+
Php3,036.300
Total:Php3,036.30
Min: 1 / Mult: 1
LED
40mm
Green, Red
24VDC
Aluminium Alloy
1A at 125VAC, 2A at 30VDC
IP67
CTL-SW Series
-30°C
70°C
4167488

RoHS

Each
1+
Php2,082.800
Total:Php2,082.80
Min: 1 / Mult: 1
LED
40mm
Green, Red
24VDC
Aluminium Alloy
1A at 125VAC, 2A at 30VDC
IP67
CTL-SW Series
-30°C
70°C
4167490

RoHS

Each
1+
Php2,082.800
Total:Php2,082.80
Min: 1 / Mult: 1
LED
40mm
Green, Red
24VDC
Aluminium Alloy
1A at 125VAC, 2A at 30VDC
IP67
CTL-SW Series
-30°C
70°C
4167487

RoHS

Each
1+
Php3,569.000
Total:Php3,569.00
Min: 1 / Mult: 1
LED
40mm
Green, Red
24VDC
Aluminium Alloy
1A at 125VAC, 2A at 30VDC
IP67
CTL-SW Series
-30°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET