82 Product Results Found for "industrial"
View
Buyer
Engineer
Manufacturer
Contact Configuration
No. of Positions
Approvals / Standards
IP Rating
Switch Case
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCHNEIDER ELECTRIC | Each | 1+ Php2,473.100 5+ Php2,035.400 10+ Php1,994.700 20+ Php1,954.100 | SPST-NO | 1 Position | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php7,226.100 5+ Php6,902.900 10+ Php6,765.100 | 2NC | - | CSA 22.2 No. 14, IEC 50102, IEC 60529, IEC 60947, JIS C 4520, JIS C 852, UL 508 | - | Plastic | Harmony XALK Series | |||||
MULTICOMP PRO | Each | 1+ Php1,667.000 5+ Php1,634.100 15+ Php1,600.400 50+ Php1,525.000 100+ Php1,489.400 | SPST-NC | - | CSA, EN, IEC, UL | IP65 | Thermoplastic | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php10,092.100 5+ Php8,513.300 10+ Php8,343.000 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60364, IEC 60947, ISO 13850, JIS C 4520, UL 508 | IP66 | PC (Polycarbonate) | Harmony XALK Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php4,004.900 5+ Php3,295.600 10+ Php3,229.900 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php3,033.200 5+ Php2,930.900 10+ Php2,844.200 | SPST-NO, SPST-NC | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
Each | 1+ Php6,347.900 5+ Php6,207.800 10+ Php6,067.600 25+ Php5,787.400 50+ Php5,507.600 | - | - | - | IP65 | - | - | ||||||
Each | 1+ Php37,119.900 | - | - | IEC/EN 60947-5-1, IEC/EN 60947-5-5, IEC/EN 60947-5-8, UL 508, UL 60947-1, UL 60947-5-1, UL 60947-5-5 | - | - | HT3P Safety Commander Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ Php3,276.900 5+ Php2,867.500 10+ Php2,375.900 20+ Php2,142.200 | - | - | - | - | - | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php3,574.000 5+ Php2,941.900 10+ Php2,883.400 | DPST-NO | 2 Position | CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
3717793 | Each | 1+ Php5,933.400 5+ Php5,823.900 10+ Php5,823.400 | SPST-NO, SPST-NC | 1 Position | - | - | - | RMQ-Titan M22 Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php6,182.700 5+ Php6,059.400 10+ Php5,935.700 | SPST-NC, SPST-NO | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
MULTICOMP PRO | Each | 1+ Php705.300 3+ Php633.100 15+ Php591.600 50+ Php549.600 | - | - | EN, IEC, UL | IP65 | - | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php3,830.100 5+ Php3,151.800 10+ Php3,088.800 | SPST-NC | 1 Position | CSA C22-2 No. 14, EN 60947, IEC 60364, IEC 60947, JIS C 4520, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALK Series | |||||
Each | 1+ Php4,555.400 5+ Php4,455.400 10+ Php4,355.000 25+ Php4,154.600 | - | - | CE, CSA, UL | IP65 | - | HW Series | ||||||
3718700 | Each | 1+ Php3,795.900 5+ Php3,758.400 10+ Php3,720.600 20+ Php3,646.200 | SPST-NO, SPST-NC | 1 Position | CSA 22.2 No. 14, IEC 60947, UL 508 | IP67, IP69 | - | RMQ-Titan M22 Series | |||||
MULTICOMP PRO | Each | 1+ Php2,351.700 3+ Php2,304.700 10+ Php2,257.200 | - | 3 Position | CSA, UL | - | Metal | - | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php3,163.700 5+ Php3,100.700 10+ Php3,037.300 | SPST | 2 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, UL 508 | IP65 | PC (Polycarbonate) | Harmony XALD Series | |||||
Each | 1+ Php5,351.500 5+ Php5,244.700 10+ Php5,137.800 | - | 2 Position | - | IP65 | Thermoplastic | - | ||||||
Each | 1+ Php4,943.400 5+ Php4,068.800 10+ Php3,987.600 | SPST-NO, SPST-NC | 1 Position | CSA, EN, IEC, UL | IP66, IP67, IP69, IP69K | PC (Polycarbonate) | Harmony XALK Series | ||||||
Each | 1+ Php11,567.900 | - | - | - | - | - | 84 Series | ||||||
Each | 1+ Php9,986.300 | - | - | - | IP65 | Stainless Steel | - | ||||||
SCHNEIDER ELECTRIC | Each | 1+ Php4,724.800 5+ Php4,630.300 10+ Php4,535.800 | SPST | 3 Position | CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508 | - | PC (Polycarbonate) | Harmony XALD Series | |||||
SCHNEIDER ELECTRIC | Each | 1+ Php13,919.000 | - | - | - | - | PC (Polycarbonate) | - | |||||
Each | 1+ Php7,523.700 2+ Php7,264.900 3+ Php7,005.600 5+ Php6,746.800 10+ Php6,487.600 More Pricing... | - | 3 Position | CE, SEMKO | IP54 | POM (Polyacetal) | - | ||||||