Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJTS
Manufacturer Part NoGM-5212Copy
Order Code3374498
Product RangeJTS GM-5200
Also Known AsGTIN UPC EAN: 4712832615975
Your Part Number
No Longer Stocked
Product Information
ManufacturerJTS
Manufacturer Part NoGM-5212Copy
Order Code3374498
Product RangeJTS GM-5200
Also Known AsGTIN UPC EAN: 4712832615975
Technical Datasheet
DirectivitySuper Cardioid
Output Impedance220ohm
Frequency Response Min80Hz
Frequency Response Max18kHz
Sensitivity-60dB ±3dB
Connector Type3 Way XLR
Lead Length-
Product RangeJTS GM-5200
SVHCTo Be Advised
Product Overview
- High quality gooseneck for accurate positioning
- High sensitivity
- XLR connector
- Foam windscreen
- 12" gooseneck
- Total length: 454mm
Technical Specifications
Directivity
Super Cardioid
Frequency Response Min
80Hz
Sensitivity
-60dB ±3dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
220ohm
Frequency Response Max
18kHz
Connector Type
3 Way XLR
Product Range
JTS GM-5200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.316