Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoSCAF-STH-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4923257
Also Known As831415
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,655.500 |
| 5+ | Php6,035.000 |
| 10+ | Php5,892.800 |
| 25+ | Php5,579.100 |
| 50+ | Php5,343.300 |
| 100+ | Php5,240.300 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php6,655.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoSCAF-STH-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4923257
Also Known As831415
Label TypeTag
Label Height356mm
Label Width91mm
Label Diameter-
Label MaterialNylon
Label LegendDo Not Use Scaffold
Label ColourRed on White
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Tag
Label Width
91mm
Label Material
Nylon
Label Colour
Red on White
Product Range
-
Label Height
356mm
Label Diameter
-
Label Legend
Do Not Use Scaffold
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.794
