Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoR6000HFCopy
Order Code4923251
Product Range6000 Series
Also Known As196508
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php8,054.100 |
| 5+ | Php7,439.700 |
| 10+ | Php7,221.500 |
| 25+ | Php7,012.900 |
| 50+ | Php6,926.700 |
| 100+ | Php6,844.500 |
Price for:Pack of 90
Minimum: 1
Multiple: 1
Php8,054.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoR6000HFCopy
Order Code4923251
Product Range6000 Series
Also Known As196508
Accessory TypePrinter Ribbon
For Use WithBrady i7100/PR Plus Series THT 76 mm Core Label Printers
Product Range6000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Printer Ribbon
Product Range
6000 Series
For Use With
Brady i7100/PR Plus Series THT 76 mm Core Label Printers
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.164
