Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPROC-GB-PT 001-50Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923256
Also Known As306718
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php9,052.700 |
| 5+ | Php8,208.500 |
| 10+ | Php8,015.000 |
| 25+ | Php7,588.400 |
| 50+ | Php7,267.500 |
| 100+ | Php7,127.100 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Php9,052.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPROC-GB-PT 001-50Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923256
Also Known As306718
Label TypeHazard Strip
Label Height150mm
Label Width80mm
Label Diameter-
Label MaterialPolypropylene
Label LegendGas Cylinder, Empty, In Use, Full
Label ColourBlack on Red / Yellow / Green / White
Pack Quantity50
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Hazard Strip
Label Width
80mm
Label Material
Polypropylene
Label Colour
Black on Red / Yellow / Green / White
Product Range
-
Label Height
150mm
Label Diameter
-
Label Legend
Gas Cylinder, Empty, In Use, Full
Pack Quantity
50
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
