Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,857.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,857.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-FCopy
Order Code5133467
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC2355-14
No. of Bits14bit
Sampling Rate3.5MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC2355-14, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1082A-F demonstration circuit features the LTC2355-14 Serial 14-Bit, 3.5Msps sampling ADCs with unipolar input.
- LTC2355CMSE-14 IC, 1 number of channel
- 0V to 2.5V input range
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC2355-14, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC2355-14
Sampling Rate
3.5MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
