Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133462
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,121.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,121.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1082A-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5133462
Silicon ManufacturerLinear Technology
Silicon Core NumberLTC1407A-1
No. of Bits14bit
Sampling Rate3MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsDemonstration Board LTC1407A-1, User Guide
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DC1082A-A demonstration circuit features the LTC1407A-1, serial 14-Bit, 3Msps simultaneous sampling ADCs with shutdown.
- LTC1407ACMSE-1 IC, 2 number of channel
- ±1.25V input range
Technical Specifications
Silicon Manufacturer
Linear Technology
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Demonstration Board LTC1407A-1, User Guide
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
LTC1407A-1
Sampling Rate
3MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
