Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7691BCPZ-R2
Order Code4846737
Product RangeSingle 18-Bit SAR ADCs
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php2,588.100 |
| 10+ | Php2,142.600 |
| 25+ | Php2,008.400 |
| 100+ | Php1,907.500 |
| 250+ | Php1,889.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php2,588.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7691BCPZ-R2
Order Code4846737
Product RangeSingle 18-Bit SAR ADCs
Resolution (Bits)18bit
Sampling Rate250kSPS
Input Channel TypeDifferential
Data InterfaceDSP, Microwire, QSPI, SPI
Supply Voltage TypeSingle
Supply Voltage Min2.3V
Supply Voltage Max5.25V
ADC / DAC Case StyleLFCSP-WD-EP
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 18-Bit SAR ADCs
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resolution (Bits)
18bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
10Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
250kSPS
Data Interface
DSP, Microwire, QSPI, SPI
Supply Voltage Min
2.3V
ADC / DAC Case Style
LFCSP-WD-EP
Operating Temperature Min
-40°C
Product Range
Single 18-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001