Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-2S-OMRDBLKCopy
Manufacturer Standard Lead Time19 weeks
Order Code4628844
Product RangeATP Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php153.500 |
| 10+ | Php133.200 |
| 25+ | Php120.200 |
| 50+ | Php117.900 |
| 100+ | Php115.700 |
| 250+ | Php109.400 |
| 500+ | Php93.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php153.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoATP06-2S-OMRDBLKCopy
Manufacturer Standard Lead Time19 weeks
Order Code4628844
Product RangeATP Series
Product RangeATP Series
No. of Positions2Ways
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating25A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ATP Series
No. of Positions
2Ways
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
Amphenol A Series Size 12 Automotive Socket Contacts
IP Rating
IP68, IP69K
Current Rating
25A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
