Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
400 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php264.300 |
| 10+ | Php242.900 |
| 25+ | Php225.500 |
| 50+ | Php211.400 |
| 100+ | Php199.100 |
| 250+ | Php188.100 |
| 500+ | Php178.500 |
| 1000+ | Php170.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php264.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoST0543-00-N11-U
Order Code4825596
Antenna TypeGNSS / GPS / QZSS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingSMD
Gain2.8dBi
VSWR-
Input Power1W
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead
Technical Specifications
Antenna Type
GNSS / GPS / QZSS
Frequency Max
1.57642GHz
Gain
2.8dBi
Input Power
1W
Antenna Polarisation
Right Hand Circular
SVHC
Lead
Frequency Min
1.57442GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007871