Print Page
SMP-MSFD-PCE-1
RF / Coaxial Connector, SMP Coaxial, Edge Launch Jack, Solder, 50 ohm, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSFD-PCE-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120633 |
| Your Part Number |
980 In Stock
Need more?
980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php577.800 |
| 10+ | Php502.700 |
| 25+ | Php454.100 |
| 100+ | Php425.300 |
| 250+ | Php407.300 |
| 500+ | Php391.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php577.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | SMP-MSFD-PCE-1Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120633 |
| Connector Type | SMP Coaxial |
| Connector Body Style | Edge Launch Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 18GHz |
| Connector Mounting | Edge Mount |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type | SMP Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | - |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Edge Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Body Style | Edge Launch Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Beryllium Copper |
| Frequency Max | 18GHz |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0007 |
