Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-200.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4826013
Product Range95-902-599 Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,552.100 |
| 5+ | Php1,450.400 |
| 10+ | Php1,348.700 |
| 25+ | Php1,262.700 |
| 50+ | Php1,224.900 |
| 100+ | Php1,190.300 |
| 250+ | Php1,168.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,552.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-599-200.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4826013
Product Range95-902-599 Series
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Colour-
Product Range95-902-599 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
7.874"
Coaxial Cable Type
1.37mm Micro
Jacket Colour
-
SVHC
Lead
Cable Length - Metric
200mm
Impedance
50ohm
Product Range
95-902-599 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
