Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-012Copy
Manufacturer Standard Lead Time11 weeks
Order Code4845141
Your Part Number
13 In Stock
Need more?
13 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,703.100 |
| 5+ | Php3,425.400 |
| 10+ | Php3,147.300 |
| 25+ | Php2,951.100 |
| 50+ | Php2,938.100 |
| 100+ | Php2,925.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,703.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-459-012Copy
Manufacturer Standard Lead Time11 weeks
Order Code4845141
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeTFlex 405
Connector Type ASMA Straight Plug
Connector Type BSMP Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
TFlex 405
Connector Type B
SMP Straight Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011521
