Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD
Manufacturer Part NoJRS300100
Order Code4241756
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | Php3,014.400 |
| 50+ | Php2,749.700 |
| 100+ | Php2,573.500 |
| 250+ | Php2,514.200 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoJRS300100
Order Code4241756
Product RangeTUK SGACK902S Keystone Coupler
Socket MountingPanel
Socket TerminalsScrew
No. of Pins11Pins
Current Rating25A
Voltage Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
- 3-pole snap-in, quick mount relay socket
- 25A amperage rating
- Insulation resistance is 1000Megaohms minimum
- Dielectric withstanding voltage is 1500VRMS at sea level, 500VRMS at 80,000ft
- Polyetherimide per ASTM-D5205 body
- Silicone rubber per A-A-59588 grommet
- Stainless steel or steel with cadmium chromate finish hardware material
- Polyetherimide per ASTM-D5205 contact retainers
- Copper alloy, hard gold plated in accordance with MIL-G-45204 removable socket contact
- Operating temperature range from -65°C to 125°C
Technical Specifications
Socket Mounting
Panel
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
25A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
