Print Page
HVSL1000062A170
Automotive Connector, 70 sq mm Wire, HVSL Series, Straight Plug, 2 Contacts, Crimp Socket
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A170Copy
Manufacturer Standard Lead Time8 weeks
Order Code5115981
Product RangeHVSL Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php6,196.500 |
| 5+ | Php5,732.100 |
| 10+ | Php5,267.300 |
| 25+ | Php4,937.900 |
| 50+ | Php4,702.500 |
| 100+ | Php4,478.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php6,196.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD SHENZHEN
Manufacturer Part NoHVSL1000062A170Copy
Manufacturer Standard Lead Time8 weeks
Order Code5115981
Product RangeHVSL Series
Product RangeHVSL Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialThermoplastic Body
Contact MaterialCopper Alloy
Contact PlatingGold, Silver
IP RatingIP2XB, IP67, IP6K9K
Voltage Rating1kVDC
Current Rating250A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HVSL Series
No. of Contacts
2Contacts
Connector Body Material
Thermoplastic Body
Contact Plating
Gold, Silver
Voltage Rating
1kVDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper Alloy
IP Rating
IP2XB, IP67, IP6K9K
Current Rating
250A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
