Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL NEXUS
Manufacturer Part NoM55116/12-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4839460
Product RangeM55116 Series
Also Known AsAJ-156/12-3
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,510.600 |
| 5+ | Php2,459.300 |
| 10+ | Php2,408.400 |
| 25+ | Php2,357.600 |
| 50+ | Php2,304.900 |
| 100+ | Php2,256.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,510.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL NEXUS
Manufacturer Part NoM55116/12-3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4839460
Product RangeM55116 Series
Also Known AsAJ-156/12-3
Military SpecificationMIL-DTL-55116
Product RangeM55116 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Coupling StyleBayonet
Insert Arrangement-
Connector Body MaterialStainless Steel Body
Connector Body PlatingPassivated
Contact MaterialBrass
Contact PlatingGold
Insert Rotation-
Service ClassGeneral Duty
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Military Specification
MIL-DTL-55116
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Crimp Socket
Insert Arrangement
-
Connector Body Plating
Passivated
Contact Plating
Gold
Service Class
General Duty
Product Range
M55116 Series
No. of Contacts
6Contacts
Coupling Style
Bayonet
Connector Body Material
Stainless Steel Body
Contact Material
Brass
Insert Rotation
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
