Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX003
Order Code4755517
Product RangeM Series
50 In Stock
Need more?
50 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,448.100 |
| 5+ | Php3,189.300 |
| 10+ | Php2,930.000 |
| 25+ | Php2,711.800 |
| 50+ | Php2,517.800 |
| 100+ | Php2,390.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,448.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoMSXS08ML-SXSML-SX003
Order Code4755517
Product RangeM Series
Connector Type AM12 Sensor Straight Plug
Connector Type BM12 Sensor Straight Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Sensor Straight Plug
No. of Positions
8 Positions
Cable Length - Imperial
9.84ft
SVHC
To Be Advised
Connector Type B
M12 Sensor Straight Plug
Cable Length - Metric
3m
Product Range
M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144