Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPIRATPSB0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5115914
Product RangeSurLok Plus Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php766.400 |
| 10+ | Php651.200 |
| 25+ | Php588.200 |
| 100+ | Php540.000 |
| 250+ | Php509.400 |
| 500+ | Php485.100 |
Price for:Each
Minimum: 1
Multiple: 1
Php766.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPIRATPSB0Copy
Manufacturer Standard Lead Time10 weeks
Order Code5115914
Product RangeSurLok Plus Series
Product RangeSurLok Plus Series
Voltage Rating1kV
Current Rating120A
Connector MountingPanel Mount
Contact Termination TypeScrew
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1kV
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
