Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGPFLDH12031HRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4849429
Product RangeTopflight Series
Your Part Number
1,120 In Stock
Need more?
1,120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php36.400 |
| 100+ | Php31.000 |
| 250+ | Php29.400 |
| 500+ | Php27.900 |
| 1000+ | Php26.300 |
| 2500+ | Php25.800 |
Price for:Each
Minimum: 10
Multiple: 10
Php364.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGPFLDH12031HRCopy
Manufacturer Standard Lead Time13 weeks
Order Code4849429
Product RangeTopflight Series
Product RangeTopflight Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Topflight Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Amphenol Micro power plus GPFL Series 1.5mm Pitch Socket Contacts
Locking Type
Latch
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
