Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164210-3010LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733943
Product RangeFitMate 10164210 Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php15.700 |
| 100+ | Php13.300 |
| 500+ | Php11.900 |
| 1000+ | Php11.300 |
| 2500+ | Php10.700 |
| 5000+ | Php10.500 |
Price for:Each
Minimum: 10
Multiple: 10
Php157.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164210-3010LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733943
Product RangeFitMate 10164210 Series
Product RangeFitMate 10164210 Series
No. of Positions30Ways
Pitch Spacing1mm
For Use WithAmphenol 10157378 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10164210 Series
No. of Positions
30Ways
For Use With
Amphenol 10157378 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
