Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157377-08111LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733941
Product RangeFitMate 10157377 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | Php5.400 |
| 500+ | Php4.900 |
| 1000+ | Php4.600 |
| 2500+ | Php4.300 |
| 5000+ | Php4.300 |
| 10000+ | Php4.200 |
Price for:Each
Minimum: 100
Multiple: 100
Php540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157377-08111LFCopy
Manufacturer Standard Lead Time8 weeks
Order Code4733941
Product RangeFitMate 10157377 Series
Product RangeFitMate 10157377 Series
No. of Positions8Ways
Pitch Spacing1mm
For Use WithAmphenol 10157378 Crimp terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
FitMate 10157377 Series
No. of Positions
8Ways
For Use With
Amphenol 10157378 Crimp terminal
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
