Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926209-4Copy
Order Code8692998
Product RangeAMPMODU LOCKING CLIP
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No926209-4Copy
Order Code8692998
Product RangeAMPMODU LOCKING CLIP
Product RangeAMPMODU LOCKING CLIP
GenderSocket
No. of Positions8Ways
Pitch Spacing2.54mm
For Use WithAMPMODU LOCKING CLIP Series Contacts
SVHCNo SVHC (15-Jan-2018)
Alternatives for 926209-4
1 Product Found
Technical Specifications
Product Range
AMPMODU LOCKING CLIP
No. of Positions
8Ways
For Use With
AMPMODU LOCKING CLIP Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001001
