Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoALD1120Copy
Order Code5176119
Product RangeA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php38,048.970 |
Price for:Each
Minimum: 1
Multiple: 1
Php38,048.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoALD1120Copy
Order Code5176119
Product RangeA Series
Product RangeA Series
Power Rating120W
DC Load TypeProgrammable
Operating Voltage Min0V
Operating Voltage Max120V
Operating Current Max24A
Manufacturer Warranty-
SVHCTo Be Advised
Technical Specifications
Product Range
A Series
DC Load Type
Programmable
Operating Voltage Max
120V
Manufacturer Warranty
-
Power Rating
120W
Operating Voltage Min
0V
Operating Current Max
24A
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
