Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1025.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813788
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php77.000 |
| 10+ | Php69.300 |
| 25+ | Php67.100 |
| 50+ | Php64.800 |
| 100+ | Php63.000 |
| 250+ | Php60.300 |
| 500+ | Php59.000 |
| 1000+ | Php57.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php77.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-PCB1025.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4813788
Thermal Resistance11°C/W
Packages CooledTO-126
External Width - Metric15.8mm
External Height - Metric9.4mm
External Length - Metric14.2mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.62"
External Height - Imperial0.37"
External Length - Imperial0.56"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
11°C/W
External Width - Metric
15.8mm
External Length - Metric
14.2mm
Heat Sink Material
Aluminum
External Height - Imperial
0.37"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
TO-126
External Height - Metric
9.4mm
External Diameter - Metric
-
External Width - Imperial
0.62"
External Length - Imperial
0.56"
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.537659
