Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4771861
Product RangeNVIDIA Jetson Orin Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,021.400 |
| 5+ | Php1,955.700 |
| 10+ | Php1,889.600 |
| 25+ | Php1,781.100 |
| 50+ | Php1,714.100 |
| 100+ | Php1,647.000 |
| 250+ | Php1,594.800 |
| 5000+ | Php1,572.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,021.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED THERMAL SOLUTIONS
Manufacturer Part NoATS-NVP-3681-C1-R1.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4771861
Product RangeNVIDIA Jetson Orin Series
Thermal Resistance-
Packages CooledBGA
External Width - Metric40mm
External Height - Metric5mm
External Length - Metric63mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial1.57"
External Height - Imperial0.19"
External Length - Imperial2.48"
External Diameter - Imperial-
Product RangeNVIDIA Jetson Orin Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Thermal Resistance
-
External Width - Metric
40mm
External Length - Metric
63mm
Heat Sink Material
Aluminum
External Height - Imperial
0.19"
External Diameter - Imperial
-
SVHC
No SVHC (12-Jan-2017)
Packages Cooled
BGA
External Height - Metric
5mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.48"
Product Range
NVIDIA Jetson Orin Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031208
