Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6303Copy
Manufacturer Standard Lead Time5 weeks
Order Code4791078
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,314.700 |
| 5+ | Php3,098.700 |
| 10+ | Php2,882.300 |
| 25+ | Php2,757.200 |
| 50+ | Php2,668.500 |
| 100+ | Php2,571.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,314.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No6303Copy
Manufacturer Standard Lead Time5 weeks
Order Code4791078
Conduit ConfigurationStraight
Trade Size3/4"
Conduit MaterialThermoplastic
Conduit Colour-
External Length-
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Thermoplastic
External Length
-
Product Range
-
Trade Size
3/4"
Conduit Colour
-
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071428
