Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Stations
                                                                                                    Print Page

                                                                                                    FX888D

                                                                                                    Soldering Station, Digital, 70 W, 480 °C Max Temperature

                                                                                                    HAKKO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAKKO FX888D
                                                                                                    HAKKO FX888D
                                                                                                    HAKKO FX888D
                                                                                                    ManufacturerHAKKO
                                                                                                    Manufacturer Part NoFX888D
                                                                                                    Order Code2280753
                                                                                                    Also Known AsHFX888D
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    HAKKO
                                                                                                    ManufacturerHAKKO
                                                                                                    Manufacturer Part NoFX888D
                                                                                                    Order Code2280753
                                                                                                    Also Known AsHFX888D
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsFX-888D Station, FX-8801 Iron, Iron Holder
                                                                                                    Product Range-
                                                                                                    Plug Type-

                                                                                                    Alternatives for FX888D

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    FX-888D is an updated digital version of the popular FX-888 and includes several new features. User selectable preset temperatures and digital calibration simplify user setup and operation, and the new password protection and low temperature alarm provides process control and helps protect against cold solder joints. For SMD work, Hakko FX-8804 SMD Hot Tweezers are also available; go online or call.

                                                                                                    • Adjustable temperature control
                                                                                                    • Temperature range 120°F to 899°F (50°C to 480°C)
                                                                                                    • Digital display shows °F or °C
                                                                                                    • Maintains idle temperature within 1.8°F (1°C) when set to 400°F to 899°F (200 to 480°C)
                                                                                                    • Ceramic heating element and sensor ensures rapid heat-up temperature and fast thermal recovery
                                                                                                    • Password protected temperature setting functionality
                                                                                                    • Preset mode allows you to store up to five (5) preset temperatures
                                                                                                    • Slender, lightweight ergonomic iron handles
                                                                                                    • Compact design takes up less bench space
                                                                                                    • Wide selection of tips available for soldering SMD and through-hole applications
                                                                                                    • Use with Hakko T18 series tips
                                                                                                    • ESD Safe

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    FX-888D Station, FX-8801 Iron, Iron Holder

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85151100
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.3
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741