Need more?
| Quantity | Price |
|---|---|
| 1+ | Php103.700 |
| 10+ | Php67.100 |
| 25+ | Php65.800 |
| 50+ | Php63.900 |
| 100+ | Php62.100 |
| 500+ | Php53.400 |
Product Overview
The 6N137-300E is a high CMR high-speed Optocoupler that combine a GaAsP LED and an integrated high gain photo detector. An enable input allows the detector to be strobed. The output of the detector IC is an open collector Schottky clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification up to 15000V/μs at Vcm=1000V. This unique design provides maximum AC and DC circuit isolation while achieving TTL compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to +85°C allowing trouble free system performance.
- 10Mbaud Typical high speed
- TTL compatible
- 5mA Low input current capability
- Strobable output
Applications
Signal Processing, Computers & Computer Peripherals, Motor Drive & Control, Power Management
Warnings
It is advised that normal static precautions be taken in handling and assembly of this component to prevent damage and/or degradation which may be induced by ESD. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1 Channel
10Mbaud
8Pins
No SVHC (27-Jun-2024)
3.75kV
Surface Mount DIP
-
Technical Docs (1)
Alternatives for 6N137-300E
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate