You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SCD0403T-220M-N

Power Inductor (SMD), 22 µH, Shielded, SDC Series, 4.5mm x 4mm x 3.5mm

SCD0403T-220M-N - Power Inductor (SMD), 22 µH, Shielded, SDC Series, 4.5mm x 4mm x 3.5mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YAGEO YAGEO
Manufacturer Part No:
SCD0403T-220M-N
Order Code:
1852794RL
Product Range
SDC Series
Technical Datasheet:
SCD0403T-220M-N   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
22µH

:
-

:
Shielded

:
-

:
SDC Series

:
4.5mm x 4mm x 3.5mm

:
0.378ohm

:
± 20%

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SDC series SMD Power Choke with -40 to 85°C operating temperature range.

Applications

Power Management, Industrial

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Re-reel (minimum 150/reel):1852794 Check stock

No Longer Stocked

Php13.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Php13.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php9.60
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php8.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.