Print Page
Image is for illustrative purposes only. Please refer to product description.
4,296 In Stock
Need more?
4296 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Php5.800 |
10+ | Php0.500 |
100+ | Php0.400 |
500+ | Php0.400 |
1000+ | Php0.400 |
2000+ | Php0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php5.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoRC0603JR-07160RL.
Order Code4060974
Technical Datasheet
Resistance160ohm
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Voltage Rating75V
Product Width0.8mm
Technical Specifications
Resistance
160ohm
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Product Width
0.8mm
Power Rating
100mW
Resistor Technology
Thick Film
Voltage Rating
75V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023