You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTI-7-T

MEMS Module, MTI-1 Series, GNSS/INS, 2.16 V to 3.6 V, ± 16g, PLCC-28

XSENS MTI-7-T
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XSENS XSENS
Manufacturer Part No:
MTI-7-T
Order Code:
2912957
Technical Datasheet:
MTI-7-T   Datasheet
See all Technical Docs

Product Range Selector (MTi 1)

See all from this product range

Alternatives for MTI-7-T

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

MTi-7 is the smallest self-contained GNSS/INS (Global Navigation Satellite System/Inertial Navigation System). It uses advanced sensor fusion algorithms developed by Xsens to synchronize inputs from module's onboard accelerometer, gyroscope and magnetometer with data from external GNSS receiver and/or barometer. The raw sensor signals are combined and processed at high data rate of 100Hz to produce real-time data stream with device's 3D position, velocity and orientation (roll, pitch, yaw). Xsens optimized strapdown algorithm (AttitudeEngine™) performs high-speed dead-reckoning calculations at 1KHz, accurately capturing high-frequency motions. Xsens' industry-leading sensor fusion algorithm provides high accuracy and sensor auto-calibration in this cost-effective module for wide range of (embedded) applications. MTi-7 is part of the MTi 1-series supported by MT software suite which includes MT manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
  • Smallest form factor on the market
  • Easy integration, low cost, robustness and strapdown integration algorithm
  • IP00 IP-rating
  • 2000deg/s gyroscope range, 16g accelerometer range, ±8G magnetometer range
  • Operating temperature range from -40 to 85°C
  • Dimensions is 12.1 x 12.1 x 2.55mm
  • UART, SPI, I²C Interfaces, Xbus protocols, up to 2kHz output frequency
  • Built-in-self test, sync options
  • SMD, footprint compatible with JEDEC PLCC-28
  • Features on-board XKF3™ sensor fusion algorithm that limits load on application processor

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php33,754.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php33,754.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --