You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MTI-680G-SK
Starter Kit, MTi-680G Tracking Module with Real-Time Kinematic
- Manufacturer:
- XSENS XSENS
- Manufacturer Part No:
- MTI-680G-SK
- Order Code:
- 3458713
- Product Range
- MTi 600 Series
- Technical Datasheet:
- MTI-680G-SK Datasheet
Product Range Selector (MTi 600 Series)
See all from this product rangeProduct Overview
- 0.2° roll and pitch
- Less than 1° heading
- 8°/h gyro in-run bias stability
- 400Hz orientation/position (2000Hz HR data)
- CAN/RS232/USB interfaces
Contents
MTi-680G, CA-USB-CONV (USB converter dongle for the CA-MP-MTI-12 cable), CA-MP-MTI-12 (multi purpose cable 12 pins), CA-MP-MTI-4 (4 pins cable to input RTK corrections from an external source), ANT-GNSS-RTK L1/L2 (RTK GNSS antenna).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sensor
- :
- Xsens
- :
- MTI-680G
- :
- MEMS Device
- :
- Starter Kit MTI-680G, 4-Pins Cable
- :
- MTi 600 Series
Technical Documents (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php220,007.90 |
Pricing is unavailable. Please contact customer services.