You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MTI-680G-2A

RTK GNSS/INS, MODULE, 24V

New

XSENS MTI-680G-2A
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XSENS XSENS
Manufacturer Part No:
MTI-680G-2A
Order Code:
3929109
Product Range
MTi 600 Series
Technical Datasheet:
MTI-680G-2A   Datasheet
See all Technical Docs

Product Range Selector (MTi 600 Series)

See all from this product range

Product Overview

MTi-680G-2A is a Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) with integrated Real-Time Kinematic (RTK) receiver, with a rugged housing with IP68 protection. The RTK feature improves your positional data from meter-level to centimetre-level accuracy. This easy-to-use RTK-enhanced GNSS/INS module is designed for seamless integration with other equipment. The MTi-680G is supported by the MT Software Suite, which includes MT Manager (GUI for Windows/Linux), SDK, example codes and drivers for many platforms.
  • Rugged, IP68 rated RTK GNSS/INS
  • 0.2 deg roll/pitch & sub-meter level position accuracy
  • u-blox ZED F9 RTK GNSS receiver

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Tri-Axis Barometer

:
4.5V

:
24V

:
Module


:
± 2000°/s

:
± 10g

:
MTi 600 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Php227,472.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php227,472.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --