You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JHM1512D12

Isolated Through Hole DC/DC Converter, Medical, 2:1, 15 W, 2 Output, 12 V, 625 mA

XP POWER JHM1512D12
XP POWER JHM1512D12
XP POWER JHM1512D12
XP POWER JHM1512D12
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JHM1512D12
Order Code:
2484137
Product Range
JHM15 Series
Technical Datasheet:
JHM1512D12   Datasheet
See all Technical Docs

Product Range Selector (JHM15 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
2:1

:
15W

:
2 Output

:
12V

:
625mA

:
-12V

:
625mA

:
Regulated

:
4kV

:
DIP

:
12V

:
Fixed, Adjustable

:
40.6mm

:
10.2mm

:
25.4mm

:
9V

:
18V

:
JHM15 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

JHM15 range joins our DC-DC converters that are specifically designed for medical applications. The series includes both single and dual outputs and have a 15 Watt output. There are two wide input ranges of 9V to 18VDC or 18V to 36VDC for nominal 12V and 24VDC applications. Single output models have 5V, 12V or 15VDC and the dual models are offered with either ±5V, ±12V or ±15VDC. For the single output versions, the output voltage is adjustable ±10% via a trim pin.  The JHM15 range is housed in compact encapsulated modules that measure only 1.6 x 1 x 0.4" (40.6 x 25.4 x 10.2mm) and have PCB pin mounting. The converters provide 4000VAC double / reinforced isolation for 1 minute at a working voltage of 250VAC. They also provide 2 times Means of Patient Protection (MOPP) at 230VAC and have a patient leakage current of only 2µA maximum. 
  • International Medical Approvals
  • 4000VAC Reinforced Insulation
  • Meets IEC60601-1, 3rd Edition
  • 2 x MOPP Isolation at 250VAC
  • 2µA Patient Leakage Current
  • DIP24 Package
  • EN55011 Level A With No External Components
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Industrial, Medical

No Longer Stocked

Php3,979.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,979.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --