You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JAH0212D05

Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, 1:1, 2 W, 2 Output, 5 V, 200 mA

XP POWER JAH0212D05
XP POWER JAH0212D05
XP POWER JAH0212D05
XP POWER JAH0212D05
XP POWER JAH0212D05
XP POWER JAH0212D05
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
JAH0212D05
Order Code:
1859076
Product Range
JAH Series
Technical Datasheet:
JAH0212D05   Datasheet
See all Technical Docs

Product Range Selector (JAH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
2W

:
2 Output

:
5V

:
200mA

:
-5V

:
200mA

:
Regulated

:
1kV

:
DIP

:
12V

:
Fixed

:
20.32mm

:
10.16mm

:
31.75mm

:
10.8V

:
13.2V

:
JAH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
  • Low cost
  • Fully regulated outputs
  • DIP-24 Package
  • Operating temperature range -40°C to +100°C
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, DC/DC Converters

6 In stock Need more?

6 UK stock for 3-4 days delivery

Php1,142.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,142.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,107.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,073.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,028.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php959.40