You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XP POWER FFSAS10BFR

Filtered IEC Power Entry Module, Industrial, IEC C14, General Purpose, 10 A, 250 VAC, 2-Pole Switch

XP POWER FFSAS10BFR
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FFSAS10BFR
Order Code:
2992523
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FFSA
Technical Datasheet:
FFSAS10BFR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FFSA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
General Purpose

:
10A

:
250VAC

:
2-Pole Switch

:
1-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Snap-In, Flange Mount

:
-

:
FFSA

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Combining a double pole switch, front accessible (when the mains connector is disconnected) single fuse and a filtered IEC320-C14 inlet in a compact single housing, the FFSA is designed for ITE applications. When fitted to mains powered equipment, they provide excellent attenuation to conducted electro-magnetic interference from the mains supply, whilst reducing any conducted emissions from within the equipment onto the mains supply. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
  • IEC320-C14 Filtered inlet
  • Single Fuse
  • Input Switch
  • Screw Mount
  • Compact Design
  • ITE Applications
  • 1A, 2A, 4A, 6A & 10A Rating
  • 6.3 x 0.8mm Faston Terminals
  • Bleed Resistor
  • Shielded Metal Body
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Available for back order

More stock available to supplier lead times which is approximately 9/16/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

Php1,266.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price
 
 
1+ Php1,266.90
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,239.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,214.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --