You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EML30US36-S

AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 30 W, 36 V, 830 mA

XP POWER EML30US36-S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EML30US36-S
Order Code:
2451840
Product Range
EML Series
Technical Datasheet:
EML30US36-S   Datasheet
See all Technical Docs

Product Range Selector (EML Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1Outputs

:
30W

:
36V

:
830mA

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
EML Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The EML30 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
  • Compact Size
  • Medical Approvals
  • Single Outputs from 3.3V to 48V
  • PCB Mount, Open Frame & Chassis Mount
  • Encapsulated PCB & Chassis Mount
  • Class II construction
  • Peak Load Capability
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Medical

Available for back order

More stock available to supplier lead times which is approximately 10/11/21

Notify me when back in stock

Php3,578.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php3,578.70
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php3,472.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php3,364.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php3,221.20