You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EML15US03-S
AC/DC Enclosed Power Supply (PSU), Medical, 1 Outputs, 10 W, 3.3 V, 3 A
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- EML15US03-S
- Order Code:
- 2422746
- Product Range
- EML Series
- Technical Datasheet:
- EML15US03-S Datasheet
Product Range Selector (EML Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Medical
- :
- 1Outputs
- :
- 10W
- :
- 3.3V
- :
- 3A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Adjustable, Fixed
- :
- EML Series
Technical Docs (2)
Product Overview
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial, Medical
Available for back order
More stock available to supplier lead times which is approximately 10/4/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php3,194.10 | |
5+ | Php3,034.60 | |
10+ | Php2,874.70 | |
25+ | Php2,714.80 | |
50+ | Php2,555.80 |
Pricing is unavailable. Please contact customer services.