You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EMH250PS48
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 250W @ 12CFM, 80V AC to 275V AC
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- EMH250PS48
- Order Code:
- 2099412
- Product Range
- EMH Series
- Technical Datasheet:
- EMH250PS48 Datasheet
Product Range Selector (EMH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE & Medical
- :
- 1 Output
- :
- -
- :
- 250W @ 12CFM
- :
- 80V AC to 275V AC
- :
- Adjustable, Fixed
- :
- 48V
- :
- 5.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- EMH Series
Technical Docs (3)
Product Overview
- Industry Standard 3" x 5" x 1.43" Format
- IT & Medical (BF) Approvals
- 80V to 275VAC Operation
- 5V Standby (EMH350)
- See Technical Note for information about XP Power's plans for the UKCA Marking
Applications
Power Management, Industrial, Medical
Available for back order
More stock available to supplier lead times which is approximately 8/9/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Php9,120.40 | |
5+ | Php8,847.00 | |
10+ | Php8,573.60 | |
25+ | Php8,208.70 | |
100+ | Php7,661.50 |
Pricing is unavailable. Please contact customer services.