You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EME05US24

AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 5 W, 24 V, 208 mA

XP POWER EME05US24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
EME05US24
Order Code:
2630558
Product Range
EME Series
Technical Datasheet:
EME05US24   Datasheet
See all Technical Docs

Product Range Selector (EME Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
1 Output

:
5W

:
24V

:
208mA

:
-

:
-

:
-

:
-

:
Fixed

:
85V AC to 264V AC

:
25.4mm

:
15.2mm

:
38.1mm

:
EME Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EME05 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications
  • Compact Size
  • Medical Approvals
  • 2 x MOPP
  • Single Outputs from 3.3V to 48V
  • PCB Mount
  • Encapsulated & Open Frame
  • Class II construction
  • Peak Load Capability
  • See Technical Note for information about XP Power's plans for the UKCA Marking

Applications

Power Management, Medical

Available for back order

More stock available to supplier lead times which is approximately 10/11/21

Notify me when back in stock

Php1,413.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php1,413.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php1,370.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php1,328.50
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php1,271.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php1,187.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --