You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DSR120PS12

AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 120 W, 12 V, 10 A

DSR120PS12 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 120 W, 12 V, 10 A
DSR120PS12 - AC/DC DIN Rail Power Supply (PSU), ITE, 1 Output, 120 W, 12 V, 10 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
DSR120PS12
Order Code:
2896319
Product Range
DSR Series
Technical Datasheet:
DSR120PS12   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1 Output

:
120W

:
12V

:
10A

:
-

:
-

:
-

:
-

:
-

:
-

:
85V AC to 264V AC

:
Adjustable, Fixed

:
DSR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Ultra Slim Design - 32mm
  • 150% Peak Load for 3 seconds
  • Ambient Operation from -25 °C to +70 °C
  • Full Load at 60 °C (24V/48V)
  • High Efficiency - Up to 92%
  • Volt-Free Contact for DC OK
  • Selectable Parallel Operation
  • 85 to 264 VAC Operation

2 In stock Need more?

2 available for 3 - 4 day despatch

Php5,454.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php5,454.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Php5,291.40
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Php5,127.60
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Php4,909.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php4,582.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.