You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

865250157010

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 560 µF, 6.3 V, WCAP-ASNP Series

865250157010 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 560 µF, 6.3 V, WCAP-ASNP Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
865250157010
Order Code:
2466463
Product Range
WCAP-ASNP Series
Technical Datasheet:
865250157010   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
560µF

:
6.3V

:
-

:
WCAP-ASNP Series

:
2000 hours @ 85°C

:
-40°C

:
85°C

:
220mA

:
10mm

:
10.5mm

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
  • Recommended soldering: Reflow
  • Operating temperature: -40°C to +85°C
  • Load life: 2000 h at +85°C
  • Reverse polarity protected
  • Reverse polarity protected

Applications

Power Management, Power Supplies, Signal Processing, Audio, Imaging, Video & Vision

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2466463RL Check stock

No Longer Stocked

Php75.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php75.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php64.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php55.90
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php49.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php43.80
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Php41.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange