You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

865230145005

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, WCAP-AS5H Series

865230145005 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 220 µF, 6.3 V, WCAP-AS5H Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
865230145005
Order Code:
2466407
Product Range
WCAP-AS5H Series
Technical Datasheet:
865230145005   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
220µF

:
6.3V

:
-

:
WCAP-AS5H Series

:
5000 hours @ 105°C

:
Polar

:
-40°C

:
105°C

:
110mA

:
6.3mm

:
7.7mm

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
  • Recommended soldering: Reflow
  • Operating temperature: -40°C to +105°C
  • Long life product series
  • Load life: 5000 h at +105°C

Applications

Power Management, Power Supplies, Signal Processing, Instrumentation, Industrial, Medical, DC/DC Converters

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2466407RL Check stock

65 In stock Need more?

65 available for 3 - 4 day despatch

Php19.90

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php19.90
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Php16.80
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Php14.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php13.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php11.40
Promotional price
Contract Price
Web only price
Web only contract price
 
900+ Php10.90
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
1 (Cut Tape 2466407) x 19.9 = Php19.90
Total Price: Php19.90
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange