You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

865080442003

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 15 µF, 25 V, WCAP-ASLI Series

865080442003 - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 15 µF, 25 V, WCAP-ASLI Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
865080442003
Order Code:
2466295RL
Product Range
WCAP-ASLI Series
Technical Datasheet:
865080442003   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
15µF

:
25V

:
-

:
WCAP-ASLI Series

:
2000 hours @ 105°C

:
-55°C

:
105°C

:
125mA

:
5mm

:
5.5mm

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 6.3 V, 10 V, 16 V, 25 V, 35 V and 50 V
  • Recommended soldering: Reflow
  • Operating temperature: -55°C to +105°C
  • Load life: 2000 h at +105°C
  • Low impedance, especially for filtering applications
  • Input and output capacitor for switched-mode power supply

Applications

Power Management, Power Supplies, Signal Processing, Instrumentation, Industrial

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2466295 Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/8/21

Notify me when back in stock

Php9.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price Your Price
 
 
100+ Php9.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Php8.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Php7.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2466295) x 9.5 = Php1,425.00
Total Price: Php1,425.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
150 (Re-reel 2466295RL) x 9.5 = Php1,425.00
Total Price: Php1,425.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2466295
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.