You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

860080475016 - 

Electrolytic Capacitor, 470 µF, 25 V, WCAP-ATLI Series, ± 20%, Radial Leaded, 10 mm

860080475016 - Electrolytic Capacitor, 470 µF, 25 V, WCAP-ATLI Series, ± 20%, Radial Leaded, 10 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860080475016
Order Code:
2495094
Product Range
WCAP-ATLI Series
Technical Datasheet:
860080475016   Datasheet
See all Technical Docs

Product Information

:
470µF
:
25V
:
WCAP-ATLI Series
:
± 20%
:
Radial Leaded
:
10mm
:
5mm
:
16mm
:
-55°C
:
105°C
:
5000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WCAP-ATLI series capacitors from Wurth Elektronik are radial leaded aluminium electrolytic capacitors. The capacitance values ranges from 10µF to 6.8mF.
  • Voltage rating available from 10V to 63V
  • Capacitor diameter varies from 5mm to 18mm
  • Capacitor length varies from 11mm to 35.5mm
  • Operating temperature range from -55°C to 105°C
  • Load life ranges from 2000h to 5000h at 105°C
  • Suitable for wave soldering
  • Low impedance capacitors

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

50 In stock

50 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

Php34.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php34.10
 
50+ Php29.10
 
100+ Php25.40
 
250+ Php22.60