You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

860021380016 - 

Electrolytic Capacitor, 56 µF, 400 V, WCAP-ATG5 Series, ± 20%, Radial Leaded, 16 mm

860021380016 - Electrolytic Capacitor, 56 µF, 400 V, WCAP-ATG5 Series, ± 20%, Radial Leaded, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
860021380016
Order Code:
2465874
Product Range
WCAP-ATG5 Series
Technical Datasheet:
860021380016   Datasheet
See all Technical Docs

Product Information

:
56µF
:
400V
:
WCAP-ATG5 Series
:
± 20%
:
Radial Leaded
:
16mm
:
7.5mm
:
25mm
:
-25°C
:
105°C
:
2000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wurth Electronics Aluminum Electrolytic Capacitors are available in various designs: V-Chip, SMD, Radial THT, and Snap-In with high capacitances and voltages which are also available as non-polar versions. These are provided for the standard application with 85°C and 1000 h. In Aluminum Electrolytic Capacitors the cathode consists of wet electrolytic whereas the anode is made of an aluminum foil. An AI203 oxidization layer on the anode foil operates as the dielectric. In comparison to Aluminum Polymer Capacitors the Aluminum Electrolytic Capacitors are offered up to higher capacitance values (up to 33000 µF) and higher voltage ranges (up to 450 VDC).
  • Available in 10 V, 16 V, 25 V, 35 V, 50 V, 63 V and 400 V
  • Recommended soldering: Wave
  • Operating temperature: -40 °C to +105 °C for UR Less than 400 V; -25 °C to +105 °C for UR >= 400 V
  • General purpose product series with max. temperature of +105 °C
  • Load life: 2000 h @ +105 °C

Applications

Power Management, Power Supplies, Signal Processing, Instrumentation

Related Searches

30 In stock

30 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

Php179.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php179.50
 
50+ Php153.60
 
100+ Php133.60
 
200+ Php118.70
 
400+ Php104.10
 
1000+ Php98.70