You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

7508110210 - 

Pulse Transformer, 6.67:1, 4.5 kV, WE-FB 75081 Series, 2 mH, 5.1 ohm

7508110210 - Pulse Transformer, 6.67:1, 4.5 kV, WE-FB 75081 Series, 2 mH, 5.1 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
7508110210
Order Code:
1895797
Product Range
WE-FB 75081 Series
Technical Datasheet:
7508110210   Datasheet
See all Technical Docs

Product Information

:
6.67:1
:
4.5kV
:
WE-FB 75081 Series
:
2mH
:
5.1ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7508110210 is an offline isolated Flyback Transformer for Linear Technology LT3798/99 chipsets. This transformer is used in offline 5W to 100W+, high DC VIN isolated, offline bus converter (12V, 24V or 48V outputs), offline 4W to 100W+ LED, high DC Vin LED and PFC applications.
  • Flyback topology
  • Designs for universal, US and European input voltages
  • Special winding technique achieves low leakage inductance (<1%)
  • High dielectric (Hipot) withstanding requirement-up to 4.5kVAC
  • Reinforced insulation for universal voltages
  • Transformer designs ranging from 4W to 100W+

Applications

Industrial

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 3 - 4 day despatch
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

Php775.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Php775.50
 
10+ Php646.10
 
50+ Php610.50
 
100+ Php574.50